WAGO 858-508 230VAC 5A 4PDT-CO DIN Rail Mountable Relay Module

WAGO 858-508 230VAC 5A 4PDT-CO DIN Rail Mountable Relay Module

WAGO
Standard range
Order Code:

52-2933

Brand: WAGO MPN: 858-508 EAN-13: 4055143568340
Qty Unit Price (Ex VAT)
1+ £19.40
5+ £18.65
Price per unit Ex VAT
489 in stock, despatched in 5 working days

This WAGO 858-508 230VAC 5A 4PDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable
  • RED LED Status Indicators
Type Interface Relay Module
Coil Voltage (AC) 230V
Contact Configuration 4PDT-CO
Height 97mm
Length 73mm
Mounting Type DIN rail
Operating Temperature -25 to +50°C
Switching Current Max 5A
Switching Power 1250VA
Switching Voltage Max (AC) 250VA
Weight 97.1g
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C