Site: Industry
Currency: GBP    
WAGO 890 Series 16A 4.4mm Sockets Snap In Black

WAGO 890 Series 16A 4.4mm Sockets Snap In Black

WAGO Brand: WAGO

Snap-in sockets from WAGO.

  • Push-in CAGE CLAMP® connection
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Height 16mm
  • Depth 39.85mm
Order codeNo. of polesMftrs part no.
21-61882890-702
21-59793890-703
21-61894890-704
21-59805890-705


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C