These WAGO DIN Rail Terminal Blocks with Testing Facility, Spring Cage 5.2mm 10A Grey are 2 and 4-conductor fuse terminal blocks for flat blade-style fuses acc. to DIN 72581-3F, ISO 8820-3.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
50-8559 | |
---|---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-4mm² |
Manufacturer part no. | 2002-1681 |
Nominal current | 10A |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8560 | |
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-4mm² |
Manufacturer part no. | 2002-1881 |
Nominal current | 10A |
Stripping length | 10-12mm |
Width | 5.2mm |