Site: Industry
Currency: GBP    
WAGO 2002-1981/1000-429 Test Pt Blade Fuse w LED 12V 2-condGrey AWG 22-12

Image Representative of Range

WAGO 2002-1981/1000-429 Test Pt Blade Fuse w LED 12V 2-condGrey AWG 22-12

WAGO
Extended range
Order Code:

58-6899

Brand: WAGO MPN: 2002-1981/1000-429 EAN-13: 4050821089308
Qty Unit Price (Ex VAT)
50+ £7.03
Price per unit Ex VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 2002-1981/1000-429 Test Point Circuit 1 Blade Fuse LED 12V 2 conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + red LED
  • Connector type (category): Fuse Terminal
  • Content: 50 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-1981/1000-429
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 1
  • Nominal current: 10 A
  • Nominal voltage: 400 V
  • Number of pins: 2
  • Pins per row: 2
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-1981/1000-429
  • Weight: 9.527g
Current Rating 10A
No.of Ways 2
Termination Push-in Cage clamp
Type Fuse Terminal block
Voltage Rating 400V
Width 5.2mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C