These WAGO WINSTA® MIDI Cable Assemblies, 3 and 5-Pin Jack-Plugs, Series 771 Black are made of PVC.
50-8529 | |
---|---|
Cable diameter | 5 x 1.5mm² |
Colour | Black |
Conductor length | 2m |
Manufacturer part no. | 771-9995/006-201 |
Material | PVC |
Nominal current | 16A |
Nominal voltage | 400V |
Number of pins | 5 |
Specification | Jack/plug |
50-8530 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 1m |
Manufacturer part no. | 771-9993/006-101 |
Material | PVC |
Nominal current | 16A |
Nominal voltage | 250V |
Number of pins | 3 |
Specification | Jack/plug |
50-8531 | |
Cable diameter | 3 x 1.5mm² |
Colour | Black |
Conductor length | 2m |
Manufacturer part no. | 771-9993/006-201 |
Material | PVC |
Nominal current | 16A |
Nominal voltage | 250V |
Number of pins | 3 |
Specification | Jack/plug |