Walter Werkzeuge 5132 Combination Wrench Spanner 18mm

Walter Werkzeuge 5132 Combination Wrench Spanner 18mm

Walter Werkzeuge
Order Code:

63-8679

Brand: Walter Werkzeuge MPN: 5132 EAN-13: 4035894000337
  • Country of Origin:

Discontinued


This combination wrench spanner from Walter Werkzeuge is ideal for gripping the side of a screw and not the corner, making it ideal for careful work. It has a small design, featuring a 15° angle ring and is manufactured using chromium-vanadium steel.


  • Spanner size: 18mm
  • Length: 210mm
  • DIN 3113A
  • Manufacturer's part 5132
AF Size - Imperial N/A
AF Size - Metric 18mm
Length 210mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot