The Weicon 28-35 cable stripper allows all common round cables with diameters between 28 and 35mm to be stripped accurately, quickly and safely.
Cable type | Fine-wired or solid conductors with PVC insulation |
Cable diameter (external) | 28 to 35mm |
Blade | Adjustable, replaceable |
Body material | Glass fibre reinforced polyamide |
Length | 160mm |
Weight | 108g |
Accessories (not included) | Replacement blade, type 5010001 |
Approvals | Safety tested by TUV Nord |