We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The Weicon Wire Stripper No. 7-R is an automatic wire stripper for mainly round cables (as commonly used in many european countries). The special tracing system adjusts automatically to the wire diameter and allows quick and accurate cable and wire stripping.
Precise adjustment (5-fold) on various cable types and diameters
Round cables: Cable and wire stripping of flexible cables in the range 0.5mm2 to 16.0mm2 (20-6 AWG). Solid conductors from 0.5mm2 to 10.0mm2 (20-8 AWG).
Flat cables: Cable and wire stripping of two-core flat cables with PVC insulation from 0.75mm2 to 1.5mm2
Manufactured from fibre glass reinforced Polyamide 6.6 to ensure robust body
Slim tongs at the end enable access to confined spaces
Incorporates a side cutter (max. 3mm diameter)
Visible length scale (8 to 24mm and 5/16 to 3/4in.)
Approx. overall dimensions: 180 x 130 x 30mm
A set of replacement blades is available separately