Site: Industry
Currency: GBP    
Weidmüller 1475640000 Ferrule 0.34mm² Non-insulated Metal 1000pcs

Weidmüller 1475640000 Ferrule 0.34mm² Non-insulated Metal 1000pcs

Weidmuller
Extended range
Order Code:

08-2469

Brand: Weidmuller MPN: 1475640000
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit Ex VAT
8 in Stock, despatched in 4 days

Weidmüller's 1475640000 is a metal ferrule that is not insulated, suitable for 0.34 mm² wires. This product is typically used to ensure secure electrical connections in various industrial and commercial applications. Each package contains 1000 pieces, making it ideal for bulk use.
AWG max. 22
Cross section per core 0.34mm²
Cross-section x Length 0.34 mm²
Factory colour Metal
Industrial packaging Yes
Insulation type Not insulated
Length 5mm
Manufacturer part # 1475640000
Misc Attribute H0,34/5
RoHS-compliant Yes
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C