Site: Industry
Currency: GBP    
Weidmüller 1476270000 Ferrule 1.5mm² Red 100pcs Partially insulated

Weidmüller 1476270000 Ferrule 1.5mm² Red 100pcs Partially insulated

Weidmuller
Standard range
Order Code:

08-2470

Brand: Weidmuller MPN: 1476270000
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit Ex VAT
16 in Stock, despatched in 4 days

Weidmüller 1476270000 is a partially insulated ferrule designed for 1.5 mm² wires, available in red. These ferrules are used to ensure reliable electrical connections through crimping. Typical applications include electrical installations and panel wiring.
AWG max. 16
Cross section per core 1.5mm²
Cross-section x Length 1.5 mm² x 8 mm
Factory colour Red
Insulation type Partially insulated
Length 14mm
Manufacturer part # 1476270000
Misc Attribute H1,5/14 R SP
RoHS-compliant Yes
Sleeve length 8mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C