Site: Industry
Currency: GBP    
Weidmüller 2681480000 Sensor Connector M12 plug 4 pins historic item

Weidmüller 2681480000 Sensor Connector M12 plug 4 pins historic item

Weidmuller
Standard range
Order Code:

08-2604

Brand: Weidmuller MPN: 2681480000
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit Ex VAT
50 in Stock, despatched in 4 days

Weidmüller offers the 2681480000 sensor/actuator connector, featuring an M12 plug with 4 pins. This robust connector is ideal for reliable connections in automation and industrial applications. It is designed for efficient integration of sensors and actuators in complex systems.
Cable Ø (max.) 8mm
Cable Ø range 4 - 8 mm
Cable Ø up to 4mm
Connection Push-in connector
Connection side A M12
Connector type Plug
Contact surface Nickel plated and gold plated
IP rating IP67
Manufacturer part # 2681480000
max. cross section 0.75mm²
Min. cross section 0.14mm²
Misc Attribute SAISP-4A-4/8-M12
No. of pins 4
Nominal current 4A
Nominal current - rounded value 4A
Nominal voltage 250V
RoHS-compliant Yes
Thread type connection side M12
Type Sensor/actuator connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C