Easter opening times here
Weidmüller 8897260000 RCIKITP230VAC 2CO LED / Test Button

Weidmüller 8897260000 RCIKITP230VAC 2CO LED / Test Button

Weidmuller
Standard range
Order Code:

51-0043

Brand: Weidmuller MPN: 8897260000-1 EAN-13: 2050001049582
Qty Unit Price (Ex VAT)
1+ £18.05
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Featuring a 230V AC DPDT-CO power relay with test button this relay module has high switching capacity and stable plug-in connections. The push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.

The modular system as supplied comprises: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Coil identification
Coil Resistance 32500Ω
Contact Configuration DPDT-CO
Height 98mm
Length 70mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Power 2000VA
Switching Voltage Max (AC) 240V AC
Width 15.5mm
Coil Current 3.5mA
Coil Voltage (DC) 230V AC
Switching Current Max 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C