Site: Industry
Currency: GBP    
Weidmüller 9005000000 StripAx® Stripping Tool

Weidmüller 9005000000 StripAx® Stripping Tool

Weidmuller
Standard range
Order Code:

64-9226

Brand: Weidmuller MPN: 9005000000 EAN-13: 4008190072506
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.37
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

Stripax® stripping tools have a self-adjusting stripping blade that automatically adjusts to the cross-section of the conductor.


  • Suitable for flexible and solid conductors up to 10mm²
  • Stripping length adjustable via end stop
  • Automatic opening of clamping jaws after stripping
  • No fanning-out of individual conductors
  • Adjustable for various insulation thicknesses
  • Double-insulated cables can be stripped in two steps without special adjustment
  • No play in self-adjusting cutting unit
  • Long service life
  • Optimised ergonomic design
  • Weidmuller type 900500000
Type Automatic
Capacity 10mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C