Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.97 |
A magnastat thermostatic switch for use with the Weller W61 and W60D temperature controlled soldering irons.
Type | Switch assembly |
---|---|
Cable length | N/A |
Tip Type | N/A |
Voltage | N/A |
Wattage | 60W |
Working Temperature | 370°C |
To use this facility please Sign In.
Sign In