Weller T0052510699N LR 21 Soldering Iron 50W 24V

Weller T0052510699N LR 21 Soldering Iron 50W 24V

Weller
Extended range
Order Code:

85-5292

Brand: Weller MPN: T0052510699N EAN-13: 4003019011254
Qty Was Unit Price (Ex VAT)
1+ £141.51   £127.71
Price per unit Ex VAT
Available to back orderBack-order availability date - 22/05/2025

Temperature controlled soldering iron with conical tip from Weller.


  • Supply voltage 24V
  • Power rating 50W
  • Temperature range, 50°C to 450°C temperature range

Suitable stand, order code 85-4992, and a range of ET series bits are available separately.
Type Soldering iron
Voltage 24V
Wattage 50W

Order Code: 85-4670

MPN: 4ETA-1

Weller
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£4.84 £4.77 £4.74
132 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 85-4671

MPN: 4ETB-1

Weller
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£5.00 £4.75 £4.29
119 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 85-4672

MPN: 4ETD-1

Weller
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£4.97 £4.83 £4.66
20 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 85-4675

MPN: 4ETL-1

Weller
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.05 £5.46 £5.02
19 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C