Site: Industry
Currency: GBP    
Weller T0052923599 Ultra Soldering Iron WXUPS MS 150W 24V For RTUS MS Tips

Weller T0052923599 Ultra Soldering Iron WXUPS MS 150W 24V For RTUS MS Tips

Weller
Extended range
Order Code:

85-6703

Brand: Weller MPN: T0052923599 EAN-13: 4003019444793
Qty Was Unit Price (Ex VAT)
1+ £194.41   £183.15
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/04/2025

The Weller WX UPS MS 24V 150W Smart Soldering iron is suitable for heavy-duty Soldering Applications.

With its ergonomic pencil design, this iron can deliver control and power. Integrated thermal Core Technology reliably provides 150W power, delivering controlled heat through the joint, even providing precisely soldered multilayer boards.

The WX UPS MS is a unique soldering iron, allowing the operator to utilise and easily exchange between all tips in the Ultra Tip Series RTUS MS, making it ideal for working with component sizes from 1612 and up.

Combined with the WXsmart Soldering Station, this iron allows you to gain full traceability of your soldering process. The WXsmart range can provide data-driven process documentation, and contribute to high process control, ultimately ensuring your process produces its intended high-quality outputs.

This soldering pencil is guaranteed to be a smart upgrade to your process. From the integration of Weller´s active tip technology, a built-in motion sensor, and a rapid seven second heating time, this tool has been optimised for delivering maximum power, excellent heat transfer, and reduced energy consumption.


  • Fast, Safe, and Easy Tip Exchange
  • Compatible with RTUS MS soldering tips
  • Suitable for a wide range of component sizes (XL - XXL)
  • Precision heat transfer with efficient recovery time
  • Built-in Motion sensor to reduce energy consumption
  • Rated at 24V/AC 150W
  • For use with the Weller WXsmart 230V


Type Soldering iron
Supply unit WX Smart Station
Temperature Range 100 - 450°C
Tip type series RTUS MS
Voltage 24V AC
Wattage 150W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C