Site: Industry
Currency: GBP    
Weller T0053452699 WXair Rework Module With Air & Vacuum Channel 100-230V

Weller T0053452699 WXair Rework Module With Air & Vacuum Channel 100-230V

Weller
Extended range
Order Code:

85-6699

Brand: Weller MPN: T0053452699 EAN-13: 4003019444618
Qty Was Unit Price (Ex VAT)
1+ £563.75   £460.35
Price per unit Ex VAT
Available to back orderBack-order availability date - 30/04/2025

The Weller WXair is a 2 channel rework module compatible with the Weller WXsmart soldering station.

This compact rework module features both a vacuum and an air channel, allowing you to transform your WXsmart kit into a complete rework solution, consolidating all rework applications into one station. Additionally, the WXsmart station can be housed on top of this module, allowing for maximum workbench space when utilising this self-contained rework module.

The WXair unit incorporates a high performance rotary vane pump, allowing both the vacuum and the air channels can be operated independently from an external air pressure supply. Further improve the streamlined operation of this unit with optional foot switch activation, allowing for both channels to be controlled using a selection of convenient operating modes.


  • Optional foot switch activation
  • Upgrades WXsmart to full Rework station
  • High compatibility with the Weller soldering range
  • Exchangeable filters for extended pump life
  • Fully ESD Safe module


Type Rework Module
Air Flow 18l/min
Compressed Air or Pump Pump
ESD Safe Yes
Mains supply voltage 100 to 240V AC
Power Rating 70W
Temperature Range 10 to 40°C
Weight 1.4kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C