Easter opening times here
Weller T0054327099 SG10 Soldering Tip Longlife 45° Sloped 7mm

Weller T0054327099 SG10 Soldering Tip Longlife 45° Sloped 7mm

Weller
Extended range
Order Code:

85-5759

Brand: Weller MPN: T0054327099 EAN-13: 4003019000609
Qty Unit Price (Ex VAT)
6+ £15.54
Price per unit Ex VAT
Order in multiples of 6
Available to back orderBack-order availability date - 14/05/2025

A spare or replacement soldering tip for use with the Weller HK2UKSTG Hobby Kit 2 stained glass soldering iron kit, 85-0793.


  • Spare / replacement soldering tip
  • Size 7mm
  • 45° sloped
  • Sold singly
  • Weller type SG10, T0054327099
For Use With Weller Hobby Kit 2 stained glass iron
Tip Range SG
Tip Size 7mm
Tip Type Chisel
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C