Christmas Opening Hours and Delivery Dates here

Weller WE 1010, 70W Digital Temperature Controlled Soldering Station Set

Weller Brand: Weller

The Weller WE 1010 soldering station set consists of a WE1 station, a WEP70 soldering iron fitted with an ETA 1.6mm screwdriver style soldering tip and a PH70 safety soldering iron rest with a soldering tip cleaning sponge.

The station has been developed especially for both education and as an entry-level professional station. It has many of the software features found on professional Weller stations, plus, it is both easy and economical to use.


  • Temperature controlled within ±2°C for reliable and repeatable soldering results
  • Digital 70W station, 40% more powerful than 50W stations in the same category
  • Fast heat up and recovery time after soldering
  • High performance 70W soldering iron with ergonomic handle and tool-free tip change
  • Change hot tips by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool
  • Improved safety rest has additional support for secure storage between use
  • ESD safe - ideal for professional use
  • Heat resistant silicon cable - ideal for education
  • Standby and automatic set-back reduce temperature when not in use for energy saving and long tip life
  • Password protection on settings to ensure correct use
  • Choose from a wide selection of existing high quality, affordable, genuine Weller ET series tips
  • Weller type WE 1010
Description Image Product Buy Pricing (Ex VAT) Analogue / Digital Type Application Length Power Output Wattage Width Number of Outputs Voltage Temperature Min Temperature Max Iron Model(s) Iron Voltage
Weller T0053298399 WE 1010 Soldering Station Set 230V
Weller T0053298399 WE 1010 Soldering Station Set 230V
Standard range
Order code: 85-5614
MPN: T0053298399

51 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £153.45
Price per unit Ex VAT
Digital 70W 1 100°C 450°C WEP 70 23V
Weller T0058770715 WEP 70 Soldering Iron 70W
Weller T0058770715 WEP 70 Soldering Iron 70W
Standard range
Order code: 85-5615
MPN: T0058770715

49 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £52.98
Price per unit Ex VAT
Soldering iron 70W 23V
Weller T0058770714 WEP 70 Barrel
Weller T0058770714 WEP 70 Barrel
Standard range
Order code: 85-5616
MPN: T0058770714

3 in stock, despatched same dayAdditional 6 due on 23/01/2026
1+ £7.09
Price per unit Ex VAT
Barrel
Weller T0058770706 PH 70 Safety Rest With Sponge
Weller T0058770706 PH 70 Safety Rest With Sponge
Extended range
Order code: 85-5617
MPN: T0058770706

Available to back orderBack-order availability date - 14/01/2026
1+ £23.71
Price per unit Ex VAT
Weller WE 1010, Weller WEP 70
Weller TC205 Sponge Replacement
Weller TC205 Sponge Replacement
Standard range
Order code: 85-5618
MPN: TC205

111 in stock, despatched same dayAdditional 150 due on 16/01/2026
1+ £1.77
Price per unit Ex VAT
65mm 62mm
Power supply230V, 50Hz
Power70W
Temperature range100 to 450°C
Temperature accuracy9°C
Temperature stability2°C
ESD safeYes
Supplied tipETA 1.6mm, (takes ET series)
Dimensions150 x 125 x 100mm


Trustpilot