Weller WP80 80 Watt Soldering Iron

Weller WP80 80 Watt Soldering Iron

Weller Brand: Weller

A high power soldering pencil with a very fast heat up time and short tip to grip distance for improved heat transmission and recovery time.

  • Has same performance characteristics as WSP80 (85-5325)
  • Compatible with WD1 and WD2 soldering stations, and WRS rework stations
  • 80 watts of power with short tip-to-grip (52 mm)
  • Perfect for Lead Free solder
  • ESD safe to protect sensitive components
  • A suitable stand, fume extractor kit and range of LT-series bits are available separately
  • The iron is supplied fitted with a type LT-B bit
  • Replacement barrels are available separately
  • Supplied barrel can be exchanged with optional longer version to work at standard length (65mm)
  • Weller type WP80
Operating voltage 24V
Wattage80W
Temperature range 50 to 450°C
Connector 6-pin plug


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C