A range of fume extraction systems based on the Weller Zero Smog TL fume extraction unit. The extraction unit is available on its own, or in a kit with various combinations of flexible arms and nozzles.
The portable unit is designed to be placed under, or next to, the bench. Installation is quick and simple using Weller's user-friendly Easy-Click system.
The fume extractor uses a granular activated-carbon filter for effective fume extraction. It has a long service life due to the exceptionally large filter surface of 2.4m². The fine dust pre-filter F7, can be changed separately, without having to change the main filter. Filter changes are quick and easy and the automated filter-change notification system alerts the user of the need to change the filter.
The extractor has a variable speed setting and an exceptionally long service life due to its maintenance-free brushless EC turbine.
Input voltage | 220 to 240V AC, 50/60Hz |
Power rating | 120W |
Fuse | 1.25A |
Extraction capacity | 1 to 2 workplaces |
Pre-filter | Fine dust pre-filter F7 |
Compact filter | Particle filter H13 and granular activated carbon filter |
Noise level | <50dB(A) at 1m |
Air movement capacity | 190m³/h |
Turbine vacuum | 3000Pa max. |
WX compatible | Yes (needs WX hub) |
WT compatible | Yes (needs WT hub) |
Dimensions | 355 x 333 x 455mm (W x D x H) |
Weight | 9kg |