Site: Industry
Currency: GBP    
Wera 05003626001 HMC Zyklop Ratchet 1/2in Socket 25/32in

Wera 05003626001 HMC Zyklop Ratchet 1/2in Socket 25/32in

Wera
Standard range
Order Code:

54-6775

Brand: Wera MPN: 05003626001 EAN-13: 4013288120885
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £7.25   £4.92
Price per unit Ex VAT
Available to back orderBack-order availability date - 11/04/2025

This 25/32in socket from Wera can be used with a Zyklop ratchet with 1/2in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools. There is a knurled base for precision handling in manual operations.


  • Length 120mm
  • Width 170mm
  • Spanner width: 25/32"
  • Weight 83g
Type Zyklop ratchet
Material Chrome Vanadium Steel
Size 25/32in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C