Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £94.00 | £77.35 |
The Wera Bicycle Set 3 is a compact 41 piece Bicycle Tool Set with bit ratchet, bits, sockets and a bit hand holder in a robust textile pouch. It contains a practical assortment of tools for bike assembly and repair work. The set also includes a removeable, empty Bicycle Set case, allowing, you fill and take just the bits that you need (for less weight) on bike rides.
The set includes a high quality Kraftform Plus 813 ergonomic bit hand holder suitable for the attachment of bits with 1/4" hexagon drive (as per DIN ISO 1173-C 6.3 and Wera connection series 1). The bit hand holder enables high working speed and high torque transmission. Also included is a drop-forged steel Wera Zyklop Mini 1 Bit Ratchet suitable for the attachment of bits with 1/4" hexagon drive (as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4). The Mini bit ratchet features a fast switching lever and thumb wheel for quick and simple operation, even with one hand. The direct bit holder in the ratchet head and the small tool design allow for low working heights and it has a small return angle of 6° for precise work. The use of 1/4" sockets is also possible with the application of the Wera adaptor 870/1.
The set includes a range of 1/4" sockets and bits; including Phillips, TORX, Slotted flat blade, Hex and Hex ballpoint bits. For full details of the tool set contents, refer to the datasheet.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In