Site: Industry
Currency: GBP    
Wera 05004356001 Wera 2go 7 High Tool Box

Wera 05004356001 Wera 2go 7 High Tool Box

Wera
Standard range
Order Code:

86-5869

Brand: Wera MPN: 05004356001 EAN-13: 4013288204370
Qty Was Unit Price (Ex VAT)
1+ £31.00   £26.30
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

A sturdy and robust high tool box with a carrying handle that is perfect for the storage and transport of long tools or spare parts. With hook and loop fastener zones for docking onto the Wera 2go system.


  • High protection for transported tools against damage and moisture
  • Dimensions 320 x 125 x 120mm
  • High resistance against cuts and stabs
  • Permanently dimensionally stable thanks to the fabric-lined plastic panels
  • Suitable for docking with the Wera 2go system
Type Tool box system
Handle Yes
Length 320mm
Material Fabric
Step No
Tray No
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C