Wera 05075407001 7001VK Torque Wrench 9 x 12mm for Insert Tools, 20-100Nm

Order Code:

54-7993

Brand: Wera MPN: 05075407001 EAN-13: 4013288099310
  • Country of Origin:

Discontinued


Adjustable torque wrench from the Wera 7000 Series, suitable for use with insert tools in both right-hand and left-hand direction.


  • Length 340mm
  • Optional calibration to: ISO/DAkkS
  • Release accuracy: ± 4 %
  • Spanner width: 9 x 12mm
  • Weight 642g
Type Torque wrench for inserts
Drive Size 1/2in
Length 340mm
Range 20 to 100Nm

Reviews


Be the first to submit a review

Trustpilot