Whadda WPI408 Camera Module With 2 Ir Lights For Raspberry Pi®

Whadda WPI408 Camera Module With 2 Ir Lights For Raspberry Pi®

Whadda
Standard range
Order Code:

73-4737

Brand: Whadda MPN: WPI408 EAN-13: 5410329725457
Qty Unit Price (Ex VAT)
1+ £36.45
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

With the Whadda WPI408 you can add a camera to your Raspberry Pi board, but also want night vision to see in the dark, then this module is your solution.

The 2 IR light boards with built-in light sensor can be connected to the central camera module by using the supplied screws.

The IR light will turn on when the built-in sensors detect limited light in the area. Plug-and-play, a tiny size and 5 megapixels to stream in 1080p.


  • Embedded removable IR-CUT filter, eliminating colour distortion in the daylight
  • Comes with infrared LED that supports night vision
  • 4 screw holes to fix the IR lights
  • Compatible with all Raspberry Pi Boards
  • Sensor: OmniVision OV5647
  • Still resolution: 5 megapixels
  • Video modes: 1080p @ 30fps - 720p @ 60 fps - 640x480 @ 60/90 fps
  • Sensor resolution: 2592 x 1944 pixels
  • Sensor image area: 3.76 x 2.74 mm
  • Full frame SLR lens equivalent: 35 mm
  • Focal length (adjustable): 3.6 mm
  • Field of view (FOV): 130 degrees
  • Aperture (F): 1.8 mm
  • S/N ratio: 36 dB
  • Dynamic range: 67 dB @ 8x gain
  • Dimensions: 22 x 25 x 15 mm (0.87 x 0.99 x 0.6")
  • Weight: 3 g
  • IR lights (2): 3.3 V, fits on camera with 2 x 2 screws (included)
Type Development Module
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C