Widap DP170 170W Standard Wirewound Potentiometers 5%

Widap DP170 170W Standard Wirewound Potentiometers 5%

Widap Brand: Widap

A range of 170W wirewound potentiometers on a Ø80mm bobbin. Suitable for general purpose use.

  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 14.5mm
  • Shaft diameter 6mm
  • Electrical angle 290°
  • Mechanical angle 300°
  • Dielectric strength 3kV


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C