Site: Industry
Currency: GBP    
Wieland 56.706.0055.0 fasis Feed-through DIN Block WKFN 6/35 41A Grey

Image Representative of Range

Wieland 56.706.0055.0 fasis Feed-through DIN Block WKFN 6/35 41A Grey

Wieland
Standard range
Order Code:

49-5080

Brand: Wieland MPN: 56.706.0055.0 EAN-13: 2050001325303
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
58 in Stock, despatched in 4 days

Wieland's grey fasis feed-through DIN block WKFN 6/35 is a terminal blockfor mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 41A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.2–6mm², along with solid/stranded wires with a cross section of 1.5–10mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 8 x 66 x 45mm (W x L x H)
  • 12mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.706.0055.0

Current Rating 41A
Termination Cage clamp
Wire Gauge 10AWG
Body Style Vertical
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C