Wieland 56.716.0055.6 fasis Feed-through DIN Block WKFN 16/35 76A Blue

Wieland 56.716.0055.6 fasis Feed-through DIN Block WKFN 16/35 76A Blue

Wieland
Order Code:

49-5092

Brand: Wieland MPN: 56.716.0055.6

Discontinued


Wieland's blue fasis feed-through DIN block WKFN 16/35 is a terminal blockfor mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 76A current rating, 1000V rated voltage and is valid for fine-stranded wires with a cross section of 0.2–16mm², along with solid/stranded wires with a cross section of 1.5–25mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 12 x 79 x 50mm (W x L x H)
  • 16mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.716.0055.6

Current Rating 76A
Termination Cage clamp
Wire Gauge 6AWG
Body Style Vertical
Number of Ways 1

Reviews

Be the first to submit a review

Trustpilot