Site: Industry
Currency: GBP    
Wieland 57.504.9055.0 selos Earth DIN Block WK 4 SL/ U /V0 Gr/Yell

Image Representative of Range

Wieland 57.504.9055.0 selos Earth DIN Block WK 4 SL/ U /V0 Gr/Yell

Wieland
Standard range
Order Code:

49-4955

Brand: Wieland MPN: 57.504.9055.0 EAN-13: 2050000234477
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit Ex VAT
487 in Stock, despatched in 4 days

This Green/Yellow selos Earth DIN Block WK 4 SL/ U/V0 from Wieland has been designed for efficient wiring and offers optimum handling. Reliable and maintenance-free, the smaller size makes it perfect in areas with limited space and is simple to connect.


  • Green/yellow colour
  • For mounting on TS 35 and TS 32
  • Screw connection
  • Multi-wire connection
  • Connect with or without ferrules
  • Rugged clamping body design
  • One-piece threaded collar
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • 51mm length
  • 4mm² nominal cross section
  • Manufacturer's part 57.504.9055.0
Current Rating N/A
Termination Screw
Wire Gauge 12AWG
Body Style Vertical
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C