Site: Industry
Currency: GBP    
Wiha 00513 PicoFinish Phillips Screwdriver PH 000

Wiha 00513 PicoFinish Phillips Screwdriver PH 000

Wiha
Order Code:

50-4075

Brand: Wiha MPN: 00513 EAN-13: 4010995005139
  • Country of Origin: Germany

Discontinued


A Wiha PicoFinish Phillips Screwdriver with a rotating handle cap. The screwdriver is ideal for high-precision work with electro-technical and precision components.


  • Ph000 x 40mm
  • Blades made of high-quality chromium-vanadium-molybdenum steel
  • ChromTop blade tips
Blade Length 40mm
Overall Length 134mm
Blade Diameter 2mm
Drive Type Phillips
Insulation type None
Phillips Tip Size 000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C