With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Point Wiha chrome top.
Blade Length | 40mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 140mm |
Tip Type | Torx |
Tip Size | TX7 |
VDE/1000V Approved | No |