Site: Industry
Currency: GBP    
Wiha 301-2 00683 Awl With Round Tip And Plastic Handle

Wiha 301-2 00683 Awl With Round Tip And Plastic Handle

Wiha
Standard range
Order Code:

49-4539

Brand: Wiha MPN: 00683 EAN-13: 4010995006839
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit Ex VAT
123 in Stock, despatched in 4 days

This awl from Wiha has a strong toughened steel blade and is ideal for making holes in wood, plaster and other surfaces in preparation for drilling.


  • Chromium-vanadium steel blade, nickel-plated
  • Impact-resistant transparent red cellulose acetate handle
  • Blade diameter 6mm
  • Overall length 185mm
  • Blade length 100mm
  • Manufacturer's type 301-2

Type Awl
Blade Diameter 6mm
Blade Length 100mm
Length 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C