In mobile use, it is not easy to carry all the necessary tools with you and to maintain order at the same time. With the Basic tool case, the mobile electrician has a convincing equipment and does not lose the overview. For the optimum basic equipment, the handy tool case is equipped with a range of high-quality hand tools, most of which, thanks to their VDE-certified insulation, offers additional safety when working on live parts. In addition, the case offers ample space for additional, individual additional equipment thanks to additional straps and additional storage space. The case made of polypropylene guarantees robustness and can be secured against theft by means of the integrated eyelets with padlocks (these are not included in the delivery). The ergonomic two-component handle ensures a pleasant feel. Even for flights, the Basic tool case is best suitable thanks to the air pressure compensation valve and can be clearly assigned to the owner with the existing name plate, which can be labeled. The tool case from Wiha is dust and water proof and complies with protection class IP 67. With its 20 L capacity and a permissible load capacity of up to 14.2 kg, it is prepared for various operating conditions.
Type | Tool Case |
Range of uses | Electrical contractor |
---|
To use this facility please Sign In.
Sign In