Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.039 |
An 8-lead straight through type TO-5 transistor mounting pad with an external Ø of 9.53mm, height of 1.7mm and a PCD of 5.08mm.
Type | 8-Hole Transistor mount |
---|---|
Size | 9.53 x 1.7mm |
Usage | TO-5 |
To use this facility please Sign In.
Sign In