Wolfcraft 6177000 Work Bench Folding 800 x 645 x 300mm

Wolfcraft 6177000 Work Bench Folding 800 x 645 x 300mm

Wolfcraft
Standard range
Order Code:

55-5702

Brand: Wolfcraft MPN: 6177000 EAN-13: 4006885617704
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.92
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Wolfcraft Work bench. 2 MDF jaws, the front jaw is adjusted using 2 handles. Robust base frame which can be quickly folded away for space-saving storage. Integrated tool rack.


  • Category: Work bench
  • Adjustment aid: scale
  • Angle: 14°
  • Base frame: robust quick-folding system, integrated tool rack
  • Bench top: 645 x 300mm
  • Clamping system: handles, spindle adjustment clamping jaws
  • Dimensions folded: 645 x 1205 x 200mm
  • Dimensions mounted: 645 x 800 x 300 - 450mm
  • Including: 4 plastic jaws for securing the workpiece horizontally
  • Max. Clamping angle: 14°
  • Max. Loading: 180kg
  • Max. Span / with clamping jaws: 145 / 365mm
  • Weight: 11.9kg
  • Work top: MDF
  • Working height: 800mm
  • Manufacturer's part no.: 6177000
Type Workbench
Depth 300/450mm
Height 800mm
Width 645mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C