Site: Industry
Currency: GBP    
Wolfcraft 7260000 Twist Drill ø 6 x 59mm Hex Shank

Wolfcraft 7260000 Twist Drill ø 6 x 59mm Hex Shank

Wolfcraft
Order Code:

55-4838

Brand: Wolfcraft MPN: 7260000 EAN-13: 4006885726000
  • Country of Origin:

Discontinued


Wolfcraft HSS twist drills. Suitable for steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials. Hexagonal shank, for the quick change of tools in bit holder lockings. High durability under high loads. According to DIN 338. Version, precision ground. Material HSS. Point angle 118°. Spiral section with decreasing diameter and increasing core.


  • Category: HSS twist drills
  • according to DIN 338
  • Suitable for: Steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 6mm
  • Spiral length: 26mm
  • Length: 59mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7260000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C