Wonder Workshop Dash Robot Range

<P>This <STRONG>Wonder Workshop Dash Robot</STRONG> is one of the coolest, cutest robots around and it's on a mission to help KS1 and KS2 children learn to code (Ages 5-11).</P><P><STRONG>A real robot</STRONG><BR>Dash is a ready-assembled robot that requires almost no setting up and it even has a built-in rechargeable battery, so getting going couldn't be easier.</P><P>But whilst it is very easy to use and set up, Dash is a really smart robot that is packed with features and sensors - it can detect objects around it, knows which direction a sound is coming from, record and playback sounds and communicate with other Dash and Dot robots.</P><P><STRONG>Programming Dash</STRONG><BR>Wonder Workshop have created a whole suite of applications for iOS and Android phones and tablets. The apps are also available for Kindle.</P><P>For younger children (5 to 7 years old) the <STRONG>Path</STRONG>, <STRONG>Xylo</STRONG> and <STRONG>Go</STRONG> apps are an excellent introduction to basic sequencing, spatial reasoning and navigation. For older children, <STRONG>Wonder</STRONG> and <STRONG>Blockly</STRONG> offer a visual coding experience that guides beginners through their first programs and lets students experiment with logic, loops and variables as their skills increase.</P>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Battery Weight Maximum Age Minimum Age Battery Coding Apps available on Connectivity Play Time
Wonder Workshop Dash Robot
Wonder Workshop Dash Robot
Standard range
1-DA03-11MC
1+ £175.96

102 in stock, despatched same dayAdditional quantity lead time 10 weeks
Dash Robot 11 5 Built in rechargeable lithium ion IOS, Google and Amazon Devices Bluetooth Smart 4 / LE Up to 5 hours
Wonder Workshop Wonder Pack - Bundle!
Wonder Workshop Wonder Pack - Bundle!
Standard range
1-WB05-11
1+ £285.95

2 in stock, despatched same dayAdditional quantity lead time 10 weeks
Wonder Pack - Dash Robot 822g Built in rechargeable lithium ion IOS, Google and Amazon Devices Bluetooth Smart 4 / LE Up to 5 hours
Lights, sensors and media
Microphones3
Speaker1
Eye lights12 white LED segments
Ear lightsRGB LEDs (can light up any colour)
SpotlightRGB LED in chest (can light up any colour)
Tail lightsRed LEDs
Transmitters4 infrared LEDs
Receivers2 infrared
Distance sensors3 (with 300mm range)
Buttons4

Movement
Max speed1 m/s
Head tilt25° up/10° down
Head rotation120° left/120° right

Battery, power and connectivity
Play timeUp to 5 hours
Standby timeUp to 30 days
Battery typeBuilt-in rechargeable lithium ion
ChargingVia Micro USB connector – can be connected to a computer or USB power adaptor
ConnectivityBluetooth Smart 4/LE



Trustpilot