Wonder Workshop Wonder Pack - Bundle!

Wonder Workshop Wonder Pack - Bundle!

Wonder Workshop
Standard range
Order Code:

70-1098

Brand: Wonder Workshop MPN: 1-WB05-11
  • Quickly find another product in this range by Type:

    Dash Robot Wonder Pack - Dash Robot
Qty Unit Price (Ex VAT)
1+ £285.95
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 10 weeks

This Wonder Workshop Wonder Pack puts the A back in STEAM by including Sketch Kit, the harness and marker which turn the award-winning Dash Robot into a drawing machine. Also included are a Launcher, the Gripper Building Kit, and a pair of Building Brick Connectors - it's the perfect way to get the full suite of accessories!

Using one of Wonder Workshop's free apps, like Blockly or Wonder, kids ages 6-11 can program Dash to move, sing, dance, flash its lights, respond to voices, make sounds, and even tell a story. Dash does not contain a camera.
An internet connection is not required when using the apps on a mobile device, like an iPad or Android tablet. An internet connection is required to download and install the apps and to use Blockly for the web on a laptop.
<span style=""font-weight: 400;"">Children learn coding concepts like sequencing, events, loops, algorithms, operations, and variables through self-directed play and guided challenges.


Hardware included:

  • 1 x Dash robot
  • 1 x Sketch Kit
  • 1 x Launcher
  • 1 x Gripper Building Kit
  • 2 x Building Brick Connectors

Software excluded, but available:

A 1-year subscription to Wonder Workshop's Class Connect platform, which includes:

  • Two accounts, allowing a pair of students to share a device while preserving their own progress as they work through puzzles and activities in Blockly
  • Progress tracking and management of the two student's accounts
  • A Virtual Dash robot for students to use inside of Blockly. Dash can be programmed on-screen in a 3D environment (for iOS 13+ devices and Chrome on the web)
  • Access to Coding Pathways, Wonder Workshop's new, multimedia coding lessons aligned to code.org's levels D-F. Students can watch instructional videos and complete coding activities based on the lessons.
  • 72 Digital 'Learn to Code' Challenge Cards from the Challenge Card Box Set, assignable inside of Class Connect. (Accessible by students in their Blockly app, for use with the physical Dash Robot.)
  • 60 standards-aligned Math activities for grades 3-5, assignable inside of Class Connect. (Accessible to students in their Blockly app for use with the Virtual Dash or a physical Dash Robot.)
  • Access to a collection of premium, cross-curricular lessons, filterable by subject and grade-level Access to Wonder Workshop's online course, "Getting Started with Dash & Dot". *

*In a classroom setting, you may need to upgrade your Class Connect subscription to a Teacher Success Pack, which includes a license for 1 Teacher and 35 students. 2-student licenses cannot be combined.


Type Wonder Pack - Dash Robot
Battery Built in rechargeable lithium ion
Battery Weight 822g
Coding Apps available on IOS, Google and Amazon Devices
Connectivity Bluetooth Smart 4 / LE
Play Time Up to 5 hours

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C