Clear polycarbonate lens. Adjustable arms to fit all head sizes. Wraparound design for increased protection. Soft, comfortable nose bridge. Conforms to BS EN 166/1F.
- Clear polycarbonate lens.
- Adjustable arms to fit all head sizes.
- Wraparound design for increased protection.
- Soft, comfortable nose bridge.
- Conforms to BS EN 166/1F.
- Model No. 9208
Type | Safety glasses |
Lens Colour | Clear |
Lens Material | Polycarbonate |
Lifetime Warranty | No |
Standards | EN 166/1F |
---|
Order Code: 94-0915
MPN: 502Y
10 in stock, despatched in 2 working days
Order Code: 94-0921
MPN: 9706
100 in stock, despatched in 2 working days
Order Code: 94-3166
MPN: MG796XL
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In