Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.95 |
The WR Rademacher Experimental Card for Solder Strip 160 x 100 x 1.5mm. Screen Holes in and between the conducting paths. Grid pitch 5.08mm.
Board Thickness | 1.5mm |
---|---|
Grid Pitch | 5.08mm |
Length | 160mm |
Material | Epoxy with copper plating |
Number of Rows | 19 |
Width | 100mm |
To use this facility please Sign In.
Sign In