Site: Industry
Currency: GBP    
Xergo SuperFlex Monitor Sliding Wall Mount 10 - 30 Swivelling/Tiltable

Xergo SuperFlex Monitor Sliding Wall Mount 10" - 30" Swivelling/Tiltable

Xergo
Order Code:

63-8857

Brand: Xergo MPN: 29156C46 EAN-13: 4016138867671
  • Country of Origin: Taiwan

Discontinued


This monitor wall mount from Xergo has been designed so you can watch the screen while lying down or standing, as it offers two points of rotations. It can be rotated and tilted to offer optimal visibility, while the long bar of 70cm can easily raise and lower the platform: perfect when the angle of view changes constantly.

You can mount and unmount this support very easily, while the height adjustment of the screen is very easy on a plane (horizontal or vertical) by the technique of compressed gases. The rotation feature change the distance and viewing angle according to personal preferences. It is pivotable up to 240°, with an angle up to 205°. This display stand is ideal for screens of 76cm max. (30in - see below) with a gap between the holes for VESA 75 x 75 or 100 x 100mm.

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.


  • Apple-compatible: No
  • Colour: grey
  • Distance to wall (max.): 54cm
  • Holder features: height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 9kg
  • Max. distance to floor/ceiling: 97.7cm
  • No. of add-on displays: 1
  • Rotation: 90°
  • Swivel range (left and right): 120°
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 3.8kg
  • Materials: aluminium, steel, plastic
  • Manufacturer's part 29156C46
Type Monitor wall mount
Depth N/A
For Sizes 10 to 30in
Height N/A
Load Capacity 9kg
Rotation 90°
Width N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C