Easter opening times here
Xergo Swivel Monitor Desk Mount 10 - 30 Swivelling/Tiltable - With Arm

Xergo Swivel Monitor Desk Mount 10" - 30" Swivelling/Tiltable - With Arm

Xergo
Order Code:

63-8862

Brand: Xergo MPN: 29156C13 EAN-13: 4016138817706
  • Country of Origin: Taiwan

Discontinued


This swivel monitor desk mountmount from Xergo ensures optimal viewing comfort thanks to 2 pivot points, while the swivel arm allows height adjustment groups. It is adjustable up to 360° and tilting up to 105°. This display stand is ideal for screens of 76.2cm (30in - see below) max.

Includes a gap between the holes for VESA 75 x 75 or 100 x 100mm, plus a vice and fixing system by port with which you can attach the bracket to the edge of the table, or attach through a hole in the table. The bracket can be mounted to any table/desktop without having to buy additional accessories.

Other features include:
Managing the internal wiring in the swivel arm
Adjustable height: up to 20cm
Easy to assemble and disassemble

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in


  • Apple-compatible: No
  • Colour: silver/black
  • Includes an extended swivel arm
  • Holder features: 2-in-1 fastener, height-adjustable, telescopic
  • Holder type: swivelling/tiltable, swivelling
  • Load capacity (max.): 14kg
  • Max. distance to floor/ceiling: 25.4cm
  • Min. distance to floor/ceiling: 5.4cm
  • No. of add-on displays: 1
  • Rotation: 90°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15 °
  • Tilt range (top): +90 °
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 2.4kg
  • Materials: aluminium, steel, plastic
  • Dimensions: 350 x 330 x 114mm (D x H x W)
  • Manufacturer's part 29156C13
Type Monitor desk mount
Depth 350mm
For Sizes 10-30in
Height 300mm
Load Capacity 14kg
Rotation 90°
Width 114mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C