Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.86 |
A precision wound nichrome element for the Xytronic model 200GX-25W (85-0640 & 85-0641) and 200PT (85-0660) soldering irons.
Type | Heating element |
---|---|
Cable length | N/A |
Tip Type | N/A |
Voltage | 230V |
Wattage | 25W |
Working Temperature | 430°C |
To use this facility please Sign In.
Sign In