Site: Industry
Currency: GBP    
Yale Locks P334 Rim Lock Black Finish 156 x 104mm Visi

Yale Locks P334 Rim Lock Black Finish 156 x 104mm Visi

Yale Locks
Standard range
Order Code:

97-6140

Brand: Yale Locks MPN: 60334305078 EAN-13: 5010609069709
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit Ex VAT
50 in Stock, despatched in 4 days

The Yale 334 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.

It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.

This Yale P334BK has a Case Finish in Black and and is supplied with 2 keys. This Yale lock is not for high security and should not be used in this manner. Ideal to use on sheds or internal doors where there is an external door with high security locks fitted. The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.

Case Finish: Black
Size: 156 x 104mm

Visi Packed


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C