Easter opening times here
Yuasa Yu-Power YPC55-12 Deep Cycle Cyclic Battery SLA 12V 55Ah

Yuasa Yu-Power YPC55-12 Deep Cycle Cyclic Battery SLA 12V 55Ah

Yuasa
Standard range
Order Code:

18-5204

Brand: Yuasa MPN: YPC55-12H/I/NF
  • E
    RoHS Exempt
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.01
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 2 due on 05/08/2025

Commonly used in alarm systems, golf trolleys, wheelchairs, emergency lighting, ride on toys, torches, UPS systems and other electrical systems.


  • Battery for cyclic application
  • Valve regulated lead-acid rechargeable battery
  • Dimensions: 229(L) x 138(W) x 205(H)mm (over terminals)
  • Terminals: M6 internal thread
  • Battery type: Suitable for cyclic and standby use
  • Manufacturers part no. Yuasa YPC55-12
Battery Size SLA
Capacity 55000mAh
Chemistry Lead acid
Dimensions (H x W x D) 205.0 x 138.0 x 229.0mm
Pack Size 1
Terminal Type M6 internal thread
Voltage 12V
Weight (Per Battery) 17000g
Cyclic / standby Cyclic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C