Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y65-12I Valve Regulated Lead Acid SLA Battery 12V 65.0Ah

Yuasa Yuvolt Yucel Y65-12I Valve Regulated Lead Acid SLA Battery 12V 65.0Ah

Yuasa
Standard range
Order Code:

18-5223

Brand: Yuasa MPN: Y65-12I
Qty Unit Price (Ex VAT)
1+ £69.87
Price per unit Ex VAT
Available to back orderBack-order availability date - 07/04/2025

The Yuasa Y65-12 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Sealed lead acid battery
  • Manufacturers part no. Yuasa Y65-12
Battery Size SLA
Capacity 65000mAh
Chemistry Lead acid
Dimensions (H x W x D) 178 x 167 x 348mm
Pack Size 1
Terminal Type M6
Voltage 12V
Weight (Per Battery) 21000g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C