Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y9-12 Valve Regulated Lead Acid SLA Battery 12V 9Ah

Yuasa Yuvolt Yucel Y9-12 Valve Regulated Lead Acid SLA Battery 12V 9Ah

Yuasa
Standard range
Order Code:

18-5236

Brand: Yuasa MPN: Y9-12
Qty Unit Price (Ex VAT)
8+ £21.63
Price per unit Ex VAT
Order in multiples of 8
Available to back orderBack-order availability date - 07/04/2025

The Yuasa Y9-12 is a 12V 9.0AH SLA designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.

Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y9-12
Battery Size SLA
Capacity 9000mAh
Chemistry Lead acid
Dimensions (H x W x D) 181.0 x 167.0 x 76.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 2750g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C