Site: Industry
Currency: GBP    
Zetex ZTX751 60V PNP High Current Transistor

Zetex ZTX751 60V PNP High Current Transistor

Diodes Inc
Extended range
Order Code:

81-0236

Brand: Diodes Inc MPN: ZTX751
Qty Unit Price (Ex VAT)
5+ £0.169
Price per unit Ex VAT
Order in multiples of 5
475 in stock, despatched same dayContact us for additional stock

A medium power Silicon Planar PNP transistor in an E-Line package that is compatible with TO-92.


  • VCEO 60V
  • Continuous current 2A
  • 1W Power
  • Operating temperature -55°C to +200°C
Type ZTX751
Case E-Line
Collector Current Cont. 2A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 100
Operating Temperature -55 to +200°C
Power Dissipation 1W
Transition Frequency 140MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C