Site: Industry
Currency: GBP    
ZF AN920032 Thin Angle Position Sensor Range 0-360° Wired Dual Output

ZF AN920032 Thin Angle Position Sensor Range 0-360° Wired Dual Output

ZF
Standard range
Order Code:

59-5582

Brand: ZF MPN: AN920032 EAN-13: 2050001645890
Qty Unit Price (Ex VAT)
1+ £64.65
Price per unit Ex VAT
31 in Stock, despatched in 4 days

This 360°angular position sensor is a non-contact, intrinsically linear angle device that has two independent (fully redundant) outputs for high reliability. The sensor uses the Hall Effect in conjunction with an actuating magnet and provide a linear change in output voltage correspondent to the angular rotation of the input shaft.


  • Terminated by 305mm leads
  • High tolerance for misalignment
  • Non-contact angular position sensing
  • Analog resolution
  • Sealed design
  • EMI/ESD Protection
  • Wide temperature range
Type Angular position sensor
Operating Temperature Max. +125°C
Operating Temperature Min. -40°C
Output Current 8mA
Output Type Dual output
Sensing Range 360°
Supply Voltage 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C